Technical documents
Specifications
Brand
MetrixMultimeter Type
Handheld
Display Type
Analogue
Model Number p
MX 1
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Resistance
Absolute Maximum Resistance Measurement
20kΩ
Absolute Maximum AC Current Measurement
10A ac
Maximum Frequency
1kHz
Safety Category Level
CAT III
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±2.5 %
Width
98mm
Best DC Current Accuracy
±2 %
Safety Category Voltage
600V
Battery Type
AA
Best Resistance Measurement Accuracy
±2.5 %
Length
150mm
Dimensions
150 x 98 x 40mm
Best AC Voltage Accuracy
±2.5 %
Minimum Operating Temperature
-10°C
Height
40mm
Weight
420g
Best DC Voltage Accuracy
±2 %
Country of Origin
France
Product details
MX1 General Purpose Heavy Duty Multimeter in Carry Case
Combines the advantages of an analogue instrument with the safety features and reliability of a digital instrument
9 DC voltage ranges: 150mV to 1500V
6 AC voltages ranges: 5V to 1500V
7 DC current ranges: 50μA to 10A
6 AC current ranges: 500mA to 10A
3Ω ranges to 20kΩ
-6 to +15dB scale for AC measurements
Diode test capability with Ωx1 range
Mains proof ohms range
10kA fuse protection on current ranges
High speed continuity bleeper (<150Ω)
Audible warning if >5V is applied to Ω range
Visual warning if protection fuses blown
Locking system prevents test leads falling out
IP65 rated case which cannot be opened with test leads connected, plus moulded-on shock absorber
Safety Rating: EN61010-1 CAT II 600 V
Supplied with
a rugged carry case, test lead set, spare fuses, battery and instructions.
P.O.A.
Calibration type
1
P.O.A.
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MetrixMultimeter Type
Handheld
Display Type
Analogue
Model Number p
MX 1
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Resistance
Absolute Maximum Resistance Measurement
20kΩ
Absolute Maximum AC Current Measurement
10A ac
Maximum Frequency
1kHz
Safety Category Level
CAT III
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±2.5 %
Width
98mm
Best DC Current Accuracy
±2 %
Safety Category Voltage
600V
Battery Type
AA
Best Resistance Measurement Accuracy
±2.5 %
Length
150mm
Dimensions
150 x 98 x 40mm
Best AC Voltage Accuracy
±2.5 %
Minimum Operating Temperature
-10°C
Height
40mm
Weight
420g
Best DC Voltage Accuracy
±2 %
Country of Origin
France
Product details
MX1 General Purpose Heavy Duty Multimeter in Carry Case
Combines the advantages of an analogue instrument with the safety features and reliability of a digital instrument
9 DC voltage ranges: 150mV to 1500V
6 AC voltages ranges: 5V to 1500V
7 DC current ranges: 50μA to 10A
6 AC current ranges: 500mA to 10A
3Ω ranges to 20kΩ
-6 to +15dB scale for AC measurements
Diode test capability with Ωx1 range
Mains proof ohms range
10kA fuse protection on current ranges
High speed continuity bleeper (<150Ω)
Audible warning if >5V is applied to Ω range
Visual warning if protection fuses blown
Locking system prevents test leads falling out
IP65 rated case which cannot be opened with test leads connected, plus moulded-on shock absorber
Safety Rating: EN61010-1 CAT II 600 V
Supplied with
a rugged carry case, test lead set, spare fuses, battery and instructions.