Metrix MX 26 Handheld Digital Multimeter, True RMS, 10A ac Max, 20A dc Max, 750V ac Max

RS Stock No.: 424-8098Brand: MetrixManufacturers Part No.: MX0026-T
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 26

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

50mF

Safety Category Level

CAT III

Best Resistance Measurement Accuracy

±0.3% + 3 Digits

Length

80mm

Best DC Voltage Accuracy

±0.3% + 2 Digits

Best AC Current Accuracy

±1.5% + 2 Digits

Width

35mm

Dimensions

80 x 35 x 170mm

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±1% + 4 Digits

Height

170mm

Weight

285g

Best DC Current Accuracy

±0.3% + 2 Digits

Safety Category Voltage

600V

Battery Type

9V

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Metrix MX 26 Handheld Digital Multimeter, True RMS, 10A ac Max, 20A dc Max, 750V ac Max

P.O.A.

Metrix MX 26 Handheld Digital Multimeter, True RMS, 10A ac Max, 20A dc Max, 750V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 26

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

50mF

Safety Category Level

CAT III

Best Resistance Measurement Accuracy

±0.3% + 3 Digits

Length

80mm

Best DC Voltage Accuracy

±0.3% + 2 Digits

Best AC Current Accuracy

±1.5% + 2 Digits

Width

35mm

Dimensions

80 x 35 x 170mm

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±1% + 4 Digits

Height

170mm

Weight

285g

Best DC Current Accuracy

±0.3% + 2 Digits

Safety Category Voltage

600V

Battery Type

9V

Country of Origin

France