Metrix MX 58HDL Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 207-204Brand: MetrixManufacturers Part No.: MX0058HDL
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 58HDL

Model Number (p)

MX 58HDL

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

50mF

True RMS

Yes

Maximum Frequency

30kHz

Safety Category Level

CAT IV

Best AC Current Accuracy

±1% + 3 Digits

Width

155mm

Length

230mm

Dimensions

230 x 155 x 65mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

0°C

Height

65mm

Weight

500g

Best DC Current Accuracy

±0.2% + 2 Digits

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±0.1% + 3 Digits

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Multimeter MX 58HD

The MX 58HD is suitable for the needs of low current installers and industrial and automotive maintenance technicians.
Tested, highly resistant, IP67 sealed enclosure with separate battery/fuse compartment.
Self-extinguishing materials for the enclosure and circuits.
Highly resistant protective sleeve with stand/attachment function.
5000 count display, Fast analogue 34 segment bargraph / 20 measurements/sec.
Vac and Vac+dc 50 kHz bandwidth.
Fast peak measurement 1ms.
Frequency, cycle ratio, capacitance measurement.
Multitrack recording software and RS232 interface (Option).
Battery life 500 hours with a 9 V battery, calibration of closed unit with PC software (option).
Operates at -10 to +60°C, storage at -40 to +70°C.

Standards

600V/CATIV

Stock information temporarily unavailable.

P.O.A.

Metrix MX 58HDL Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

P.O.A.

Metrix MX 58HDL Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 58HDL

Model Number (p)

MX 58HDL

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

50mF

True RMS

Yes

Maximum Frequency

30kHz

Safety Category Level

CAT IV

Best AC Current Accuracy

±1% + 3 Digits

Width

155mm

Length

230mm

Dimensions

230 x 155 x 65mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

0°C

Height

65mm

Weight

500g

Best DC Current Accuracy

±0.2% + 2 Digits

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±0.1% + 3 Digits

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Multimeter MX 58HD

The MX 58HD is suitable for the needs of low current installers and industrial and automotive maintenance technicians.
Tested, highly resistant, IP67 sealed enclosure with separate battery/fuse compartment.
Self-extinguishing materials for the enclosure and circuits.
Highly resistant protective sleeve with stand/attachment function.
5000 count display, Fast analogue 34 segment bargraph / 20 measurements/sec.
Vac and Vac+dc 50 kHz bandwidth.
Fast peak measurement 1ms.
Frequency, cycle ratio, capacitance measurement.
Multitrack recording software and RS232 interface (Option).
Battery life 500 hours with a 9 V battery, calibration of closed unit with PC software (option).
Operates at -10 to +60°C, storage at -40 to +70°C.

Standards

600V/CATIV