Metrix MX670 Clamp Meter, Max Current 1000A ac CAT III 1000V

RS Stock No.: 496-959Brand: MetrixManufacturers Part No.: MX0670
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

Metrix

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1400V dc

Absolute Maximum Resistance Measurement

9.999kΩ

Model Number

MX670

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, DC Voltage, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

42mm

Power Source

Battery

Width

80mm

Length

272mm

Dimensions

272 x 80 x 43mm

DC Voltage Measurement Resolution

100mV

Height

43mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

42mm

Weight

480g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

9V

Absolute Maximum Temperature Measurement

+1200°C

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Country of Origin

Taiwan, Province Of China

Product details

MX 670 and MX 675 Clip-On Multimeters

TRMS AC or AC / DC clip-on multimeters, 10000-count dual display, 600 V CAT IV.
The dual display of these clamps enables voltage and current measurements to be viewed simultaneously.
Functions: HOLD, AUTO-HOLD, MIN, MAX, Peak, Ø Zero.
For measuring current, voltage, frequency, resistance / continuity and temperature (via the K thermocouple sensor covering a range from -40 °C → +1200 °C).
The MX 670, AC TRMS can be used to measure currents up to1000 A AC.
The MX 675, AC / DC TRMS can be used to measure continuous currents up to 1400 A DC and 1000 A AC.

Supplied with

1 x 9 V alkaline battery, 1 operating manual in 5 languages, 1 soft carry bag, 1 set of leads with test probes (Ø 4 mm), 1 K thermocouple sensor

Standards

IEC 61010; CAT III 1000 V; CAT IV 600 V

Stock information temporarily unavailable.

P.O.A.

Metrix MX670 Clamp Meter, Max Current 1000A ac CAT III 1000V

Calibration type

P.O.A.

Metrix MX670 Clamp Meter, Max Current 1000A ac CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Metrix

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1400V dc

Absolute Maximum Resistance Measurement

9.999kΩ

Model Number

MX670

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, DC Voltage, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

42mm

Power Source

Battery

Width

80mm

Length

272mm

Dimensions

272 x 80 x 43mm

DC Voltage Measurement Resolution

100mV

Height

43mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

42mm

Weight

480g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

9V

Absolute Maximum Temperature Measurement

+1200°C

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Country of Origin

Taiwan, Province Of China

Product details

MX 670 and MX 675 Clip-On Multimeters

TRMS AC or AC / DC clip-on multimeters, 10000-count dual display, 600 V CAT IV.
The dual display of these clamps enables voltage and current measurements to be viewed simultaneously.
Functions: HOLD, AUTO-HOLD, MIN, MAX, Peak, Ø Zero.
For measuring current, voltage, frequency, resistance / continuity and temperature (via the K thermocouple sensor covering a range from -40 °C → +1200 °C).
The MX 670, AC TRMS can be used to measure currents up to1000 A AC.
The MX 675, AC / DC TRMS can be used to measure continuous currents up to 1400 A DC and 1000 A AC.

Supplied with

1 x 9 V alkaline battery, 1 operating manual in 5 languages, 1 soft carry bag, 1 set of leads with test probes (Ø 4 mm), 1 K thermocouple sensor

Standards

IEC 61010; CAT III 1000 V; CAT IV 600 V