Metrix MX 5006 Bench Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

RS Stock No.: 800-3805Brand: MetrixManufacturers Part No.: MX5006
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Metrix

Multimeter Type

Bench

Model Number p

MX 5006

Display Type

Digital

Model Number (p)

MX 5006

Functions Measured

AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

60mF

Absolute Maximum Temperature Measurement

+1200°C

True RMS

Yes

Maximum Frequency

60kHz

AC Current Measurement Resolution

0.0001A

DC Current Measurement Resolution

0.0001A dc

Resistance Measurement Resolution

10Ω

DC Voltage Measurement Resolution

0.001V dc

AC Voltage Measurement Resolution

0.001V ac

Capacitance Measurement Resolution

10nF

Safety Category Level

CAT III

Temperature Measurement Resolution

0.1°C

Dimensions

295 x 295 x 95mm

Best DC Voltage Accuracy

0.09 %

Best Temperature Measurement Accuracy

0.5 %

Best AC Voltage Accuracy

0.8 %

Minimum Operating Temperature

0°C

Height

95mm

Weight

1.9kg

Best DC Current Accuracy

0.8 %

Safety Category Voltage

1000V

Best Resistance Measurement Accuracy

0.4 %

Maximum Operating Temperature

+40°C

Best AC Current Accuracy

1 %

Width

295mm

Length

295mm

Country of Origin

France

Product details

MX5006 Bench Multimeter

The MX 5006 bench- top digital multimeter can be used for TRMS AC + DC measurements. The 6000 count double transflective backlit LCD screen with bargraph and central zero offers instantaneous display of the signal variations. To ensure good measurement stability on variable speed drives, the MX 5006 bench multimeter is equipped with a 300 Hz PWM filter.

DC, AC and AC + DC current measurement
DC, AC and AC + DC voltage measurement, as well as peak voltages
Resistance up to 60 MΩ and continuity
RMS values
μV resolution
Diode test
Capacitance from 6 nF to 60 mF
DC, AC and AC+DC voltage measurement, as well as peak voltages
Frequency up to 60 kHz
60 mV calibre
VDC accuracy: 0.05 % R
Temperature (K thermocouple) from -200 °C to +1200 °C
USB communication – SCPI commands

Supplied with

EU Mains power cable, 1.5 m red straight/straight cable, 1.5 m black straight/straight cable, red CAT IV 1 kV test probe, black CAT IV 1 kV test probe, operating manual on CD and start-up guide on paper.

Standards

IEC 61010, 1000 V CAT III

Stock information temporarily unavailable.

P.O.A.

Metrix MX 5006 Bench Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

Calibration type

P.O.A.

Metrix MX 5006 Bench Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Metrix

Multimeter Type

Bench

Model Number p

MX 5006

Display Type

Digital

Model Number (p)

MX 5006

Functions Measured

AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

60mF

Absolute Maximum Temperature Measurement

+1200°C

True RMS

Yes

Maximum Frequency

60kHz

AC Current Measurement Resolution

0.0001A

DC Current Measurement Resolution

0.0001A dc

Resistance Measurement Resolution

10Ω

DC Voltage Measurement Resolution

0.001V dc

AC Voltage Measurement Resolution

0.001V ac

Capacitance Measurement Resolution

10nF

Safety Category Level

CAT III

Temperature Measurement Resolution

0.1°C

Dimensions

295 x 295 x 95mm

Best DC Voltage Accuracy

0.09 %

Best Temperature Measurement Accuracy

0.5 %

Best AC Voltage Accuracy

0.8 %

Minimum Operating Temperature

0°C

Height

95mm

Weight

1.9kg

Best DC Current Accuracy

0.8 %

Safety Category Voltage

1000V

Best Resistance Measurement Accuracy

0.4 %

Maximum Operating Temperature

+40°C

Best AC Current Accuracy

1 %

Width

295mm

Length

295mm

Country of Origin

France

Product details

MX5006 Bench Multimeter

The MX 5006 bench- top digital multimeter can be used for TRMS AC + DC measurements. The 6000 count double transflective backlit LCD screen with bargraph and central zero offers instantaneous display of the signal variations. To ensure good measurement stability on variable speed drives, the MX 5006 bench multimeter is equipped with a 300 Hz PWM filter.

DC, AC and AC + DC current measurement
DC, AC and AC + DC voltage measurement, as well as peak voltages
Resistance up to 60 MΩ and continuity
RMS values
μV resolution
Diode test
Capacitance from 6 nF to 60 mF
DC, AC and AC+DC voltage measurement, as well as peak voltages
Frequency up to 60 kHz
60 mV calibre
VDC accuracy: 0.05 % R
Temperature (K thermocouple) from -200 °C to +1200 °C
USB communication – SCPI commands

Supplied with

EU Mains power cable, 1.5 m red straight/straight cable, 1.5 m black straight/straight cable, red CAT IV 1 kV test probe, black CAT IV 1 kV test probe, operating manual on CD and start-up guide on paper.

Standards

IEC 61010, 1000 V CAT III