Technical documents
Specifications
Brand
MetrixMultimeter Type
Bench
Display Type
Digital
Model Number p
MX 5060
Model Number (p)
MX 5060
Calibrated
UKAS
Functions Measured
AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Temperature Measurement
+1200°C
Absolute Maximum Capacitance Measurement
60mF
True RMS
Yes
Maximum Frequency
600Hz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
1Ω
AC Voltage Measurement Resolution
0.0001mV ac
DC Voltage Measurement Resolution
0.0001mV dc
Temperature Measurement Resolution
0.1°C
Safety Category Level
CAT III
Capacitance Measurement Resolution
1pF
Best DC Current Accuracy
0.8 %
Safety Category Voltage
1000V
Best Resistance Measurement Accuracy
0.2 %
Maximum Operating Temperature
+40°C
Best AC Current Accuracy
1 %
Width
295mm
Length
295mm
Height
95mm
Dimensions
295 x 295 x 95mm
Best DC Voltage Accuracy
0.05 %
Best Temperature Measurement Accuracy
0.5 %
Best AC Voltage Accuracy
0.5 %
Minimum Operating Temperature
0°C
Weight
1.9kg
Country of Origin
France
Product details
MX5060 Bench Digital Multimeter
The MX 5060 bench- top digital multimeter can be used for TRMS AC + DC measurements. The 60000 count double transflective backlit LCD screen with bargraph and central zero offers instantaneous display of the signal variations. To ensure good measurement stability on variable speed drives, the MX 5060 bench multimeter is equipped with a 300 Hz PWM filter.
Simple and effective for your laboratories
Error-free current measurement up to 10 A thanks to the single A terminal
TRMS AC+DC and up to 60,000 counts displayed with 100 kHz bandwidth
Measurement stability with the VLowZ calibre which eliminates spurious voltages
Measurement stability on variable speed drives with the 300 Hz PWM filter
Recording and monitoring of the signed Min, Max and Peak values
Compliance with IEC 61010 1000 V CAT III double insulation, optimized safety
Key features of the MX5060 Bench Digital Multimeter
DC, AC and AC + DC current measurement
DC, AC and AC + DC voltage measurement, as well as peak voltages
Resistance up to 60 MΩ and continuity
RMS values
μV resolution
Diode test
Capacitance from 6 nF to 60 mF
DC, AC and AC+DC voltage measurement, as well as peak voltages
Frequency up to 60 kHz
60 mV calibre
VDC accuracy: 0.05 % R
Temperature (K thermocouple) from -200 °C to +1200 °C
USB communication – SCPI commands
Typical applications for the MX5060 Bench Digital Multimeter
Electrical engineering and electronics sector
Whats included?
EU Mains power cable
1.5 m red straight/straight cable
1.5 m black straight/straight cable
Red CAT IV 1 kV test probe, black CAT IV 1 kV test probe
Operating manual on CD
Start-up guide on paper and remote programming manual.
Supplied with
EU Mains power cable, 1.5 m red straight/straight cable, 1.5 m black straight/straight cable, red CAT IV 1 kV test probe, black CAT IV 1 kV test probe, operating manual on CD, start-up guide on paper and remote programming manual.
Standards
IEC 61010, 1000 V CAT III
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MetrixMultimeter Type
Bench
Display Type
Digital
Model Number p
MX 5060
Model Number (p)
MX 5060
Calibrated
UKAS
Functions Measured
AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Temperature Measurement
+1200°C
Absolute Maximum Capacitance Measurement
60mF
True RMS
Yes
Maximum Frequency
600Hz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
1Ω
AC Voltage Measurement Resolution
0.0001mV ac
DC Voltage Measurement Resolution
0.0001mV dc
Temperature Measurement Resolution
0.1°C
Safety Category Level
CAT III
Capacitance Measurement Resolution
1pF
Best DC Current Accuracy
0.8 %
Safety Category Voltage
1000V
Best Resistance Measurement Accuracy
0.2 %
Maximum Operating Temperature
+40°C
Best AC Current Accuracy
1 %
Width
295mm
Length
295mm
Height
95mm
Dimensions
295 x 295 x 95mm
Best DC Voltage Accuracy
0.05 %
Best Temperature Measurement Accuracy
0.5 %
Best AC Voltage Accuracy
0.5 %
Minimum Operating Temperature
0°C
Weight
1.9kg
Country of Origin
France
Product details
MX5060 Bench Digital Multimeter
The MX 5060 bench- top digital multimeter can be used for TRMS AC + DC measurements. The 60000 count double transflective backlit LCD screen with bargraph and central zero offers instantaneous display of the signal variations. To ensure good measurement stability on variable speed drives, the MX 5060 bench multimeter is equipped with a 300 Hz PWM filter.
Simple and effective for your laboratories
Error-free current measurement up to 10 A thanks to the single A terminal
TRMS AC+DC and up to 60,000 counts displayed with 100 kHz bandwidth
Measurement stability with the VLowZ calibre which eliminates spurious voltages
Measurement stability on variable speed drives with the 300 Hz PWM filter
Recording and monitoring of the signed Min, Max and Peak values
Compliance with IEC 61010 1000 V CAT III double insulation, optimized safety
Key features of the MX5060 Bench Digital Multimeter
DC, AC and AC + DC current measurement
DC, AC and AC + DC voltage measurement, as well as peak voltages
Resistance up to 60 MΩ and continuity
RMS values
μV resolution
Diode test
Capacitance from 6 nF to 60 mF
DC, AC and AC+DC voltage measurement, as well as peak voltages
Frequency up to 60 kHz
60 mV calibre
VDC accuracy: 0.05 % R
Temperature (K thermocouple) from -200 °C to +1200 °C
USB communication – SCPI commands
Typical applications for the MX5060 Bench Digital Multimeter
Electrical engineering and electronics sector
Whats included?
EU Mains power cable
1.5 m red straight/straight cable
1.5 m black straight/straight cable
Red CAT IV 1 kV test probe, black CAT IV 1 kV test probe
Operating manual on CD
Start-up guide on paper and remote programming manual.
Supplied with
EU Mains power cable, 1.5 m red straight/straight cable, 1.5 m black straight/straight cable, red CAT IV 1 kV test probe, black CAT IV 1 kV test probe, operating manual on CD, start-up guide on paper and remote programming manual.
Standards
IEC 61010, 1000 V CAT III