Metrix OX5022B OX Series, 20MHz Portable Oscilloscope, 2 Analogue Channels

RS Stock No.: 241-8646Brand: MetrixManufacturers Part No.: OX5022B
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Brand

Metrix

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Series

OX

Digital/Analogue

Digital

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Metrix OX5022B OX Series, 20MHz Portable Oscilloscope, 2 Analogue Channels

Calibration type

P.O.A.

Metrix OX5022B OX Series, 20MHz Portable Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Metrix

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Series

OX

Digital/Analogue

Digital

Country of Origin

France