Technical documents
Specifications
Brand
MetrixRadiation Type
Electric Field
Accuracy
±3% + 5 Digits
Power Source
Battery
Battery Life
60 → 80 h
Dimensions
63.6 x 40 x 163mm
Weight
200g
Height
163mm
Length
63.6mm
Maximum Frequency
100kHz
Minimum Frequency
3 kHz
Width
40mm
Model Number p
VX 0100
Country of Origin
France
Product details
Bio Test® Low Frequency Electric Field Testers
The VX 0003 and VX 0100 electric field testers/meters instantly indicate the level of electromagnetic pollution. Ideal for the housing and tertiary sectors, they are designed for both professional and private use.
The Bio Test® VX testers are simple, economical, reliable and calibrated metrologically.
The VX 0003 (740-6506) is equipped with an internal antenna and can measure from 10 Hz to 3 kHz.
The VX 0100 (740-6509) has an interchangeable antenna for measurements from 10 Hz to 100 kHz.
The highly practical VX 0100 can also be used to detect cables during renovation work, for example.
Hand-held and designed for stand-alone use (60 to 80 hours)
Instruments designed by a well-known manufacturer in the electrical installation sector
Top-quality manufacture, professional instruments with 2-year warranty
Audio signal for immediate identification of field levels
Detailed manual for measurement, diagnostics and corrective solutions
Delivered with socket tester (phase position and presence of earth)
Supplied with
VX0003 (740-6506) supplied with with a 5 m earth cable (HX0103), socket tester, belt bag (HX0104).
VX0100 (740-6509) supplied with an external fi eld and cable detection antenna (HX0100), 5 m earth cable (HX0103), socket tester, hard case 270 x 195 x 65 (HX0109)
Standards
The VX 0003 and VX 0100 perform the test in accordance with the current and even future standards:
Recommendations by WHO / ICNIRP (World Health Organization / International Commission on Non-Ionizing Radiation Protection)
IEEE C95.6-2002 (International standard - Public, 0 - 3 kHz range)
European directive 1999/519/CE (Public, 0 - 100 kHz range and above)
European directive 2004/40/CE (Workers, 0 - 100 kHz range and above)
2010 draft standard, EN IEC 62493 (Lighting Systems)
EN50366 standard and IEC 62233 in 2012 (Household Appliances)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MetrixRadiation Type
Electric Field
Accuracy
±3% + 5 Digits
Power Source
Battery
Battery Life
60 → 80 h
Dimensions
63.6 x 40 x 163mm
Weight
200g
Height
163mm
Length
63.6mm
Maximum Frequency
100kHz
Minimum Frequency
3 kHz
Width
40mm
Model Number p
VX 0100
Country of Origin
France
Product details
Bio Test® Low Frequency Electric Field Testers
The VX 0003 and VX 0100 electric field testers/meters instantly indicate the level of electromagnetic pollution. Ideal for the housing and tertiary sectors, they are designed for both professional and private use.
The Bio Test® VX testers are simple, economical, reliable and calibrated metrologically.
The VX 0003 (740-6506) is equipped with an internal antenna and can measure from 10 Hz to 3 kHz.
The VX 0100 (740-6509) has an interchangeable antenna for measurements from 10 Hz to 100 kHz.
The highly practical VX 0100 can also be used to detect cables during renovation work, for example.
Hand-held and designed for stand-alone use (60 to 80 hours)
Instruments designed by a well-known manufacturer in the electrical installation sector
Top-quality manufacture, professional instruments with 2-year warranty
Audio signal for immediate identification of field levels
Detailed manual for measurement, diagnostics and corrective solutions
Delivered with socket tester (phase position and presence of earth)
Supplied with
VX0003 (740-6506) supplied with with a 5 m earth cable (HX0103), socket tester, belt bag (HX0104).
VX0100 (740-6509) supplied with an external fi eld and cable detection antenna (HX0100), 5 m earth cable (HX0103), socket tester, hard case 270 x 195 x 65 (HX0109)
Standards
The VX 0003 and VX 0100 perform the test in accordance with the current and even future standards:
Recommendations by WHO / ICNIRP (World Health Organization / International Commission on Non-Ionizing Radiation Protection)
IEEE C95.6-2002 (International standard - Public, 0 - 3 kHz range)
European directive 1999/519/CE (Public, 0 - 100 kHz range and above)
European directive 2004/40/CE (Workers, 0 - 100 kHz range and above)
2010 draft standard, EN IEC 62493 (Lighting Systems)
EN50366 standard and IEC 62233 in 2012 (Household Appliances)