Technical documents
Specifications
Brand
MG ChemicalsPackage Size
3.6 L
Package Type
Can
Application
EMI/RFI Shielding
Material
Highly Conductive Nickel Flake, Solvent Based Acrylic Lacquer
Colour
Nickel
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Country of Origin
Canada
Stock information temporarily unavailable.
P.O.A.
MG Chemicals Nickel Highly Conductive Nickel Flake, Solvent Based Acrylic Lacquer Conformal Coating, 3.6 L Can, -40°C
1
P.O.A.
MG Chemicals Nickel Highly Conductive Nickel Flake, Solvent Based Acrylic Lacquer Conformal Coating, 3.6 L Can, -40°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MG ChemicalsPackage Size
3.6 L
Package Type
Can
Application
EMI/RFI Shielding
Material
Highly Conductive Nickel Flake, Solvent Based Acrylic Lacquer
Colour
Nickel
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Country of Origin
Canada