MH Connectors MHED Series ABS D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 719-5710Brand: MH ConnectorsManufacturers Part No.: 2801-0106-01Distrelec Article No.: 30422910
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHED

Country of Origin

India

Product details

Metallised Plastic D-Connector Hoods

Comes complete with two 4-40 UNC jackscrews
2 part construction

Stock information temporarily unavailable.

P.O.A.

MH Connectors MHED Series ABS D Sub Backshell, 9 Way, Strain Relief

P.O.A.

MH Connectors MHED Series ABS D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHED

Country of Origin

India

Product details

Metallised Plastic D-Connector Hoods

Comes complete with two 4-40 UNC jackscrews
2 part construction