Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
Housing Material
ABS
D-Sub Shell Size
A
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
MHD45PK
Country of Origin
United Kingdom
Product details
Nickel Plate Top Entry Backshells
Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc
Supplied with
Metal jack screws
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
Housing Material
ABS
D-Sub Shell Size
A
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
MHD45PK
Country of Origin
United Kingdom
Product details
Nickel Plate Top Entry Backshells
Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc
Supplied with
Metal jack screws