MH Connectors MHD45ZK Series Zinc Angled D Sub Backshell, 25 Way, Strain Relief

RS Stock No.: 283-2130Brand: MH ConnectorsManufacturers Part No.: D45ZK25-KDistrelec Article No.: 11065494
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Zinc

Body Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

MHD45ZK

Distrelec Product Id

11065494

Country of Origin

China

Product details

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.

Stock information temporarily unavailable.

P.O.A.

MH Connectors MHD45ZK Series Zinc Angled D Sub Backshell, 25 Way, Strain Relief

P.O.A.

MH Connectors MHD45ZK Series Zinc Angled D Sub Backshell, 25 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Zinc

Body Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

MHD45ZK

Distrelec Product Id

11065494

Country of Origin

China

Product details

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.