MH Connectors D-sub Adapter Female 9 Way D-Sub to Female RJ45

RS Stock No.: 111-8377Brand: MH ConnectorsManufacturers Part No.: DA9-SMJ8-B-KDistrelec Article No.: 30036059
brand-logo
View all in D Sub Adapters

Technical documents

Specifications

Converts From Gender

Female

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

RJ45

Country of Origin

Taiwan, Province Of China

Product details

MH Connectors 9 way Female to RJ45 Adapters

From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way female connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.

Stock number 111-8377 9 way female to RJ45 socket - blue
Stock number 111-8378 9 way female to RJ45 socket - green
Stock number 111-8379 9 way female to RJ45 socket - red
Stock number 111-8380 9 way female to RJ45 socket - yellow

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MH Connectors D-sub Adapter Female 9 Way D-Sub to Female RJ45

P.O.A.

MH Connectors D-sub Adapter Female 9 Way D-Sub to Female RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Converts From Gender

Female

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

RJ45

Country of Origin

Taiwan, Province Of China

Product details

MH Connectors 9 way Female to RJ45 Adapters

From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way female connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.

Stock number 111-8377 9 way female to RJ45 socket - blue
Stock number 111-8378 9 way female to RJ45 socket - green
Stock number 111-8379 9 way female to RJ45 socket - red
Stock number 111-8380 9 way female to RJ45 socket - yellow

You may be interested in