Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Housing Material
ABS
D-Sub Shell Size
B
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Series
MHDTPPK
Country of Origin
United Kingdom
Product details
Top And 45° Entry Hoods
Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.
Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Housing Material
ABS
D-Sub Shell Size
B
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Series
MHDTPPK
Country of Origin
United Kingdom
Product details
Top And 45° Entry Hoods
Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.
Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS