MH Connectors MHDTPPK Series ABS D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 322-9850Brand: MH ConnectorsManufacturers Part No.: DTPPK9-KDistrelec Article No.: 30399606
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHDTPPK

Country of Origin

China

Product details

Top And 45° Entry Hoods

Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.

Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS

Stock information temporarily unavailable.

P.O.A.

MH Connectors MHDTPPK Series ABS D Sub Backshell, 9 Way, Strain Relief

P.O.A.

MH Connectors MHDTPPK Series ABS D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Number Of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHDTPPK

Country of Origin

China

Product details

Top And 45° Entry Hoods

Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.

Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS