MH Connectors MH3101 Series Single-Port RJ45 Coupler, Cat6, UTP

Technical documents
Specifications
Brand
MH ConnectorsType
Coupler
Interface Type
RJ45
LAN Category
Cat6
Number of Ports
1
Shield Type
UTP
Length
16.6mm
Width
16.2mm
Depth
29.8mm
Series
MH3101
Series Number
MH3101-CAT6
Distrelec Product Id
11068355
Country of Origin
Taiwan, Province Of China
Product details
MH Connectors RJ45 Couplers
From MH Connectors, A range of RJ45 Couplers available Shielded or Unshielded in various Categories. Each coupler is highly reliable and excellent quality.
821-2911 RJ45 Coupler - Unshielded Ethernet
821-2920 RJ45 Coupler - Shielded Ethernet
821-2923 RJ45 Coupler - Unshielded Cat 5e
821-2927 RJ45 Coupler - Shielded Cat 5e
821-2936 RJ45 Coupler - Unshielded Cat6 with offset pin
821-2939 RJ45 Coupler - Shielded Cat6a with offset pin
Features & Benefits
Insulator material UL 94V-0 rated
Shielded cases Stainless Steel
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MH ConnectorsType
Coupler
Interface Type
RJ45
LAN Category
Cat6
Number of Ports
1
Shield Type
UTP
Length
16.6mm
Width
16.2mm
Depth
29.8mm
Series
MH3101
Series Number
MH3101-CAT6
Distrelec Product Id
11068355
Country of Origin
Taiwan, Province Of China
Product details
MH Connectors RJ45 Couplers
From MH Connectors, A range of RJ45 Couplers available Shielded or Unshielded in various Categories. Each coupler is highly reliable and excellent quality.
821-2911 RJ45 Coupler - Unshielded Ethernet
821-2920 RJ45 Coupler - Shielded Ethernet
821-2923 RJ45 Coupler - Unshielded Cat 5e
821-2927 RJ45 Coupler - Shielded Cat 5e
821-2936 RJ45 Coupler - Unshielded Cat6 with offset pin
821-2939 RJ45 Coupler - Shielded Cat6a with offset pin
Features & Benefits
Insulator material UL 94V-0 rated
Shielded cases Stainless Steel