MH Connectors MH3101 Series Single-Port RJ45 Coupler, STP

RS Stock No.: 821-2920Brand: MH ConnectorsManufacturers Part No.: MH3101S-8821Distrelec Article No.: 11068354
brand-logo
View all in Ethernet Couplers

Technical documents

Specifications

Type

Coupler

Interface Type

RJ45

Number of Ports

1

Shield Type

STP

Length

18.54mm

Width

16.13mm

Depth

27.46mm

Series

MH3101

Series Number

MH3101S-8821

Distrelec Product Id

11068354

Country of Origin

China

Product details

MH Connectors RJ45 Couplers

From MH Connectors, A range of RJ45 Couplers available Shielded or Unshielded in various Categories. Each coupler is highly reliable and excellent quality.

821-2911 RJ45 Coupler - Unshielded Ethernet
821-2920 RJ45 Coupler - Shielded Ethernet
821-2923 RJ45 Coupler - Unshielded Cat 5e
821-2927 RJ45 Coupler - Shielded Cat 5e
821-2936 RJ45 Coupler - Unshielded Cat6 with offset pin
821-2939 RJ45 Coupler - Shielded Cat6a with offset pin

Features & Benefits

Insulator material UL 94V-0 rated
Shielded cases Stainless Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MH Connectors MH3101 Series Single-Port RJ45 Coupler, STP

P.O.A.

MH Connectors MH3101 Series Single-Port RJ45 Coupler, STP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Type

Coupler

Interface Type

RJ45

Number of Ports

1

Shield Type

STP

Length

18.54mm

Width

16.13mm

Depth

27.46mm

Series

MH3101

Series Number

MH3101S-8821

Distrelec Product Id

11068354

Country of Origin

China

Product details

MH Connectors RJ45 Couplers

From MH Connectors, A range of RJ45 Couplers available Shielded or Unshielded in various Categories. Each coupler is highly reliable and excellent quality.

821-2911 RJ45 Coupler - Unshielded Ethernet
821-2920 RJ45 Coupler - Shielded Ethernet
821-2923 RJ45 Coupler - Unshielded Cat 5e
821-2927 RJ45 Coupler - Shielded Cat 5e
821-2936 RJ45 Coupler - Unshielded Cat6 with offset pin
821-2939 RJ45 Coupler - Shielded Cat6a with offset pin

Features & Benefits

Insulator material UL 94V-0 rated
Shielded cases Stainless Steel

You may be interested in