Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MH Connectors MHCCOV Series ABS D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 821-2826Brand: MH ConnectorsManufacturers Part No.: MHCCOV-09SCL-LGDistrelec Article No.: 11090669
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Straight

Colour

Grey

Strain Relief

Yes

Series

MHCCOV

Country of Origin

China

Product details

Plastic Hoods - Economy Range

A range of rear entry plastic Backshell Hoods form MH Connectors with 2-part screw together construction.
Manufacturers Part Numbers:
MHCCOV-xxSC-BK are coloured Black with two short 4-40 UNC jackscrews.
MHCCOV-xxSC-LG are coloured Light Grey with two short 4-40 UNC jackscrews.
MHCCOV-xxSCL-LG are coloured Light Grey with two long 4-40 UNC jackscrews.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MH Connectors MHCCOV Series ABS D Sub Backshell, 9 Way, Strain Relief

P.O.A.

MH Connectors MHCCOV Series ABS D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Straight

Colour

Grey

Strain Relief

Yes

Series

MHCCOV

Country of Origin

China

Product details

Plastic Hoods - Economy Range

A range of rear entry plastic Backshell Hoods form MH Connectors with 2-part screw together construction.
Manufacturers Part Numbers:
MHCCOV-xxSC-BK are coloured Black with two short 4-40 UNC jackscrews.
MHCCOV-xxSC-LG are coloured Light Grey with two short 4-40 UNC jackscrews.
MHCCOV-xxSCL-LG are coloured Light Grey with two long 4-40 UNC jackscrews.

You may be interested in