MH Connectors MHCCOV Series ABS D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 425-7761Brand: MH ConnectorsManufacturers Part No.: MHCCOV-15SC-BKDistrelec Article No.: 11090653
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

ABS

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHCCOV

Country of Origin

China

Product details

Plastic Hoods - Economy Range

A range of rear entry plastic Backshell Hoods form MH Connectors with 2-part screw together construction.
Manufacturers Part Numbers:
MHCCOV-xxSC-BK are coloured Black with two short 4-40 UNC jackscrews.
MHCCOV-xxSC-LG are coloured Light Grey with two short 4-40 UNC jackscrews.
MHCCOV-xxSCL-LG are coloured Light Grey with two long 4-40 UNC jackscrews.

Stock information temporarily unavailable.

P.O.A.

MH Connectors MHCCOV Series ABS D Sub Backshell, 15 Way, Strain Relief

P.O.A.

MH Connectors MHCCOV Series ABS D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

ABS

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHCCOV

Country of Origin

China

Product details

Plastic Hoods - Economy Range

A range of rear entry plastic Backshell Hoods form MH Connectors with 2-part screw together construction.
Manufacturers Part Numbers:
MHCCOV-xxSC-BK are coloured Black with two short 4-40 UNC jackscrews.
MHCCOV-xxSC-LG are coloured Light Grey with two short 4-40 UNC jackscrews.
MHCCOV-xxSCL-LG are coloured Light Grey with two long 4-40 UNC jackscrews.