Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
37
D-Sub Shell Size
C
Housing Material
ABS
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHCCOV-MP
Product details
Economy Metallised Plastic Hoods
Screw together metallised plastic D Connector Hoods
Includes metal strain relief and suitable hardware
Stock information temporarily unavailable.
P.O.A.
MH Connectors MHCCOV-MP Series ABS D Sub Backshell, 37 Way, Strain Relief
5
P.O.A.
MH Connectors MHCCOV-MP Series ABS D Sub Backshell, 37 Way, Strain Relief
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
37
D-Sub Shell Size
C
Housing Material
ABS
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHCCOV-MP
Product details
Economy Metallised Plastic Hoods
Screw together metallised plastic D Connector Hoods
Includes metal strain relief and suitable hardware