MH Connectors MHDM35 Series Zinc Angled D Sub Backshell, 37 Way, Strain Relief

RS Stock No.: 493-2119Brand: MH ConnectorsManufacturers Part No.: MHDM35-37-K
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Zinc

Body Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

MHDM35

Country of Origin

China

Product details

MH Connectors MHDM35 Series

The MHDM35 range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. Unlike the standard MHDM series hoods, the MHDC35 range offer a 35° entry for angled and more convenient use in a multitude of environments. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHDM series is supplied with a metallised grommet kit and clamp.

• 2-piece die-cast hoods
• Exceptional RFI/EMI shielding
• Designed for quick and easy assembly of cable to hood
• Cable is held in place whilst the rest of the assembly is completed
• Metallised plastic bushing insert provides maximum 360° shielding at the critical cable entry point
• Simple removal of the inserts allow for rework or maintenance

Stock information temporarily unavailable.

P.O.A.

MH Connectors MHDM35 Series Zinc Angled D Sub Backshell, 37 Way, Strain Relief

P.O.A.

MH Connectors MHDM35 Series Zinc Angled D Sub Backshell, 37 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Zinc

Body Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

MHDM35

Country of Origin

China

Product details

MH Connectors MHDM35 Series

The MHDM35 range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. Unlike the standard MHDM series hoods, the MHDC35 range offer a 35° entry for angled and more convenient use in a multitude of environments. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHDM series is supplied with a metallised grommet kit and clamp.

• 2-piece die-cast hoods
• Exceptional RFI/EMI shielding
• Designed for quick and easy assembly of cable to hood
• Cable is held in place whilst the rest of the assembly is completed
• Metallised plastic bushing insert provides maximum 360° shielding at the critical cable entry point
• Simple removal of the inserts allow for rework or maintenance