MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 484-688Brand: MH ConnectorsManufacturers Part No.: MHDPPK15-R-K
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Polyamide

Body Orientation

Straight

Colour

Red

Strain Relief

Yes

Series

MHDPPK-SLIM

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 15 Way, Strain Relief

P.O.A.

MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Polyamide

Body Orientation

Straight

Colour

Red

Strain Relief

Yes

Series

MHDPPK-SLIM

Country of Origin

United Kingdom