MH Connectors MHDPPK 25 Way D-sub Connector

Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Body Orientation
Straight
Termination Method
Solder
Housing Material
Polyamide
Series
MHDPPK
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Distrelec Product Id
11071914
Country of Origin
China
Product details
MH Connectors MHDPPK D-Sub Connector Kits
The MHDPPK series of D-Sub connector kits come with 9, 15 or 25 pin connectors, in either male plug or female socket options. Please refer to the list below for more information.
These D-Sub connector kits feature a black plastic clamshell casing. The plastic case quickly snaps together to lock, for quick and easy assembly. The D-Sub connector contacts are gold plated which also ensures a high quality connection.
MHDPPK kits work with cables with a diameter of up to 9 mm. The cable clamp that comes with the kit is secured with two screws. This provides strain relief to the cable to ensure reliability and a longer lifetime.
• Top cable entry (90°)
• Compatible cable diameter up to 9mm
• Black plastic housing
• Effortless QuickLock system
• Gold-plated contacts
D-Sub Connector Info:
• Voltage rating: 250V
• Current rating: 3A
• Contact resistance: 25mA (max)
• Insulation resistance: 1000 MΩ
• Operating temperature: -55 to +105 °C
Each Kit Contains:
2 x backshell halves
2 x 4-40 jack screws
1 x plastic strain relief
1 x metal strain relief clamp (with screws)
1 x D-Sub connector with solder buckets
Versions Available:
765-9551 - 9-pin Plug
765-9555 - 9-pin Socket
765-9564 - 15-pin Plug
765-9567 - 15-pin Socket
765-9561 - 25-pin Plug
765-9570 - 25-pin Socket
Approvals
Polyamide PA66-UL recognised material
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Body Orientation
Straight
Termination Method
Solder
Housing Material
Polyamide
Series
MHDPPK
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Distrelec Product Id
11071914
Country of Origin
China
Product details
MH Connectors MHDPPK D-Sub Connector Kits
The MHDPPK series of D-Sub connector kits come with 9, 15 or 25 pin connectors, in either male plug or female socket options. Please refer to the list below for more information.
These D-Sub connector kits feature a black plastic clamshell casing. The plastic case quickly snaps together to lock, for quick and easy assembly. The D-Sub connector contacts are gold plated which also ensures a high quality connection.
MHDPPK kits work with cables with a diameter of up to 9 mm. The cable clamp that comes with the kit is secured with two screws. This provides strain relief to the cable to ensure reliability and a longer lifetime.
• Top cable entry (90°)
• Compatible cable diameter up to 9mm
• Black plastic housing
• Effortless QuickLock system
• Gold-plated contacts
D-Sub Connector Info:
• Voltage rating: 250V
• Current rating: 3A
• Contact resistance: 25mA (max)
• Insulation resistance: 1000 MΩ
• Operating temperature: -55 to +105 °C
Each Kit Contains:
2 x backshell halves
2 x 4-40 jack screws
1 x plastic strain relief
1 x metal strain relief clamp (with screws)
1 x D-Sub connector with solder buckets
Versions Available:
765-9551 - 9-pin Plug
765-9555 - 9-pin Socket
765-9564 - 15-pin Plug
765-9567 - 15-pin Socket
765-9561 - 25-pin Plug
765-9570 - 25-pin Socket
Approvals
Polyamide PA66-UL recognised material
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.