Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 50 Way, Strain Relief

RS Stock No.: 466-2191Brand: MH ConnectorsManufacturers Part No.: MHDPPK50-K
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

50

D-Sub Shell Size

D

Housing Material

Polyamide

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHDPPK-SLIM

Country of Origin

China

Product details

Single Piece Hoods with Jackscrews

MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other ’D’ type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.

Features and Benefits

• Single piece hinged plastic construction
• Quick-snap locking system
• Sophisticated cable clamps for a variety of cables to be used
• Available in 9, 15, 25, 37, and 50-way
• Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
• Suitable for any common Sub-D connector
• Standard UNC 4-40 thumbscrews

Applications

• Computing
• Analog screens and video monitors
• Gaming systems
• Networking
• Music and video Studios

You may be interested in
RS PRO PET D Sub Backshell, 50 Way, Strain Relief
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 50 Way, Strain Relief

P.O.A.

MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 50 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in
RS PRO PET D Sub Backshell, 50 Way, Strain Relief
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Number Of Contacts

50

D-Sub Shell Size

D

Housing Material

Polyamide

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHDPPK-SLIM

Country of Origin

China

Product details

Single Piece Hoods with Jackscrews

MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other ’D’ type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.

Features and Benefits

• Single piece hinged plastic construction
• Quick-snap locking system
• Sophisticated cable clamps for a variety of cables to be used
• Available in 9, 15, 25, 37, and 50-way
• Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
• Suitable for any common Sub-D connector
• Standard UNC 4-40 thumbscrews

Applications

• Computing
• Analog screens and video monitors
• Gaming systems
• Networking
• Music and video Studios

You may be interested in
RS PRO PET D Sub Backshell, 50 Way, Strain Relief
P.O.A.Each (In a Pack of 10) (ex VAT)