Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Polyamide
Body Orientation
Straight
Colour
Red
Strain Relief
Yes
Series
MHDPPK-SLIM
Country of Origin
China
Product details
Single Piece Hoods with Jackscrews
MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other D type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.
Features and Benefits
• Single piece hinged plastic construction
• Quick-snap locking system
• Sophisticated cable clamps for a variety of cables to be used
• Available in 9, 15, 25, 37, and 50-way
• Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
• Suitable for any common Sub-D connector
• Standard UNC 4-40 thumbscrews
Applications
• Computing
• Analog screens and video monitors
• Gaming systems
• Networking
• Music and video Studios
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Polyamide
Body Orientation
Straight
Colour
Red
Strain Relief
Yes
Series
MHDPPK-SLIM
Country of Origin
China
Product details
Single Piece Hoods with Jackscrews
MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other D type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.
Features and Benefits
• Single piece hinged plastic construction
• Quick-snap locking system
• Sophisticated cable clamps for a variety of cables to be used
• Available in 9, 15, 25, 37, and 50-way
• Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
• Suitable for any common Sub-D connector
• Standard UNC 4-40 thumbscrews
Applications
• Computing
• Analog screens and video monitors
• Gaming systems
• Networking
• Music and video Studios