MH Connectors MHDSSK-T/M Series ABS Angled, Straight D Sub Backshell, 15 Way, Strain Relief

Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
Housing Material
ABS
D-Sub Shell Size
A
Body Orientation
Angled, Straight
Colour
Silver
Strain Relief
Yes
Series
MHDSSK-T/M
Country of Origin
China
Product details
Top/Side Entry Metallised Hoods
Dual entry metallised plastic D Connector Hoods with quick snap together action - no screws needed to hold hood together
Suitable for any common D-sub Connector
Highly durable with excellent EMI shielding and manufactured using UL94-V0 ABS material
Includes a metal strain relief and supplied with 2 sizes of metallised cable glands
Accepts cable diameters 3.5mm to 11.5mm max
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
Housing Material
ABS
D-Sub Shell Size
A
Body Orientation
Angled, Straight
Colour
Silver
Strain Relief
Yes
Series
MHDSSK-T/M
Country of Origin
China
Product details
Top/Side Entry Metallised Hoods
Dual entry metallised plastic D Connector Hoods with quick snap together action - no screws needed to hold hood together
Suitable for any common D-sub Connector
Highly durable with excellent EMI shielding and manufactured using UL94-V0 ABS material
Includes a metal strain relief and supplied with 2 sizes of metallised cable glands
Accepts cable diameters 3.5mm to 11.5mm max