MH Connectors MHDSSK-T/M Series ABS Angled, Straight D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 425-7878Brand: MH ConnectorsManufacturers Part No.: MHDSSK-M-9-L-KDistrelec Article No.: 11065545
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Angled, Straight

Colour

Silver

Strain Relief

Yes

Series

MHDSSK-T/M

Distrelec Product Id

11065545

Country of Origin

China

Product details

Top/Side Entry Metallised Hoods

Dual entry metallised plastic D Connector Hoods with quick snap together action - no screws needed to hold hood together
Suitable for any common D-sub Connector
Highly durable with excellent EMI shielding and manufactured using UL94-V0 ABS material
Includes a metal strain relief and supplied with 2 sizes of metallised cable glands
Accepts cable diameters 3.5mm to 11.5mm max

Stock information temporarily unavailable.

P.O.A.

MH Connectors MHDSSK-T/M Series ABS Angled, Straight D Sub Backshell, 9 Way, Strain Relief

P.O.A.

MH Connectors MHDSSK-T/M Series ABS Angled, Straight D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Angled, Straight

Colour

Silver

Strain Relief

Yes

Series

MHDSSK-T/M

Distrelec Product Id

11065545

Country of Origin

China

Product details

Top/Side Entry Metallised Hoods

Dual entry metallised plastic D Connector Hoods with quick snap together action - no screws needed to hold hood together
Suitable for any common D-sub Connector
Highly durable with excellent EMI shielding and manufactured using UL94-V0 ABS material
Includes a metal strain relief and supplied with 2 sizes of metallised cable glands
Accepts cable diameters 3.5mm to 11.5mm max