MH Connectors MHDSSK-T/P Series ABS Angled, Straight D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 425-7840Brand: MH ConnectorsManufacturers Part No.: MHDSSK-P-9-L-KDistrelec Article No.: 11065542
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Body Orientation

Angled, Straight

Colour

Black

Strain Relief

Yes

Series

MHDSSK-T/P

Distrelec Product Id

11065542

Country of Origin

China

Product details

Plastic Top/Side Entry Hoods

Dual entry 'snap together' black plastic D Connector Hoods
Quick snap together action - no screws needed to hold hood together
Suitable for any common D-sub Connector
Manufactured in Polyamide UL recognised material and includes a metal strain relief
Accepts cable diameters 3.5mm to 11.5mm max

Stock information temporarily unavailable.

P.O.A.

MH Connectors MHDSSK-T/P Series ABS Angled, Straight D Sub Backshell, 9 Way, Strain Relief

P.O.A.

MH Connectors MHDSSK-T/P Series ABS Angled, Straight D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Body Orientation

Angled, Straight

Colour

Black

Strain Relief

Yes

Series

MHDSSK-T/P

Distrelec Product Id

11065542

Country of Origin

China

Product details

Plastic Top/Side Entry Hoods

Dual entry 'snap together' black plastic D Connector Hoods
Quick snap together action - no screws needed to hold hood together
Suitable for any common D-sub Connector
Manufactured in Polyamide UL recognised material and includes a metal strain relief
Accepts cable diameters 3.5mm to 11.5mm max