MH Connectors MHDTPPK 15 Way D-sub Connector

Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
Body Orientation
Straight
Termination Method
Solder
Housing Material
Plastic
Series
MHDTPPK
Country of Origin
China
Product details
D-Sub Connector Kits with Straight ABS Polylac Plastic Hoods
These Kits of MH Connectors D-Sub MHDTPPK Series are straight 180° ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the D-Sub connector DBxSx Series are Gold plated with the Solder Bucket terminations being Tin plated.
The Kits comprise of:
Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
Approvals
UL 94 V-0 recognised
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
Body Orientation
Straight
Termination Method
Solder
Housing Material
Plastic
Series
MHDTPPK
Country of Origin
China
Product details
D-Sub Connector Kits with Straight ABS Polylac Plastic Hoods
These Kits of MH Connectors D-Sub MHDTPPK Series are straight 180° ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the D-Sub connector DBxSx Series are Gold plated with the Solder Bucket terminations being Tin plated.
The Kits comprise of:
Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
Approvals
UL 94 V-0 recognised
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.