MH Connectors MHDTPPK 25 Way D-sub Connector

RS Stock No.: 787-3814Brand: MH ConnectorsManufacturers Part No.: MHDTPPK25-DB25P-K
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Body Orientation

Straight

Termination Method

Solder

Housing Material

Plastic

Series

MHDTPPK

Country of Origin

China

Product details

D-Sub Connector Kits with Straight ABS Polylac Plastic Hoods

These Kits of MH Connectors D-Sub MHDTPPK Series are straight 180° ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the D-Sub connector DBxSx Series are Gold plated with the Solder Bucket terminations being Tin plated.

The Kits comprise of:

Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)

Approvals

UL 94 V-0 recognised

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MH Connectors MHDTPPK 25 Way D-sub Connector

P.O.A.

MH Connectors MHDTPPK 25 Way D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

25

Body Orientation

Straight

Termination Method

Solder

Housing Material

Plastic

Series

MHDTPPK

Country of Origin

China

Product details

D-Sub Connector Kits with Straight ABS Polylac Plastic Hoods

These Kits of MH Connectors D-Sub MHDTPPK Series are straight 180° ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the D-Sub connector DBxSx Series are Gold plated with the Solder Bucket terminations being Tin plated.

The Kits comprise of:

Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)

Approvals

UL 94 V-0 recognised

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

You may be interested in