MH Connectors MHDTZK-BK Series Zinc D Sub Backshell, 9 Way, Strain Relief

Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Zinc
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Series
MHDTZK-BK
Distrelec Product Id
30396727
Country of Origin
China
Product details
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Zinc
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Series
MHDTZK-BK
Distrelec Product Id
30396727
Country of Origin
China
Product details
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.