MH Connectors MHDU45 Series Zinc Angled D Sub Backshell, 9 Way, Strain Relief

Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Zinc
D Connector Type
Standard D-Sub
Body Orientation
Angled
Housing Material Plating
Nickel
Strain Relief
Yes
Series
MHDU45
Country of Origin
China
Product details
MH Connectors Dual Entry Diecast Hoods - MHDU45KZ Series
From MH Connectors, a range of dual entry metal D-Sub connector back shells. The MHDU45 series of D-Sub hoods have twin 45° cable entry points suitable for 4.8 mm to 11.00 mm O/D cable. The hoods are held in place with two screws and feature a unique scroll locking mechanism to ensure that the two halves fit together securely. The robust MHDU45 series hoods are constructed from nickel plated zinc making them ideal for a wide variety of applications.
Features and Benefits
• Saddle clamps secured by screws
• Twin 45° cable entry
• Blanking plate for unused cable entries
• 4-40UNC jackscrews
• Robust nickel plated construction
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Zinc
D Connector Type
Standard D-Sub
Body Orientation
Angled
Housing Material Plating
Nickel
Strain Relief
Yes
Series
MHDU45
Country of Origin
China
Product details
MH Connectors Dual Entry Diecast Hoods - MHDU45KZ Series
From MH Connectors, a range of dual entry metal D-Sub connector back shells. The MHDU45 series of D-Sub hoods have twin 45° cable entry points suitable for 4.8 mm to 11.00 mm O/D cable. The hoods are held in place with two screws and feature a unique scroll locking mechanism to ensure that the two halves fit together securely. The robust MHDU45 series hoods are constructed from nickel plated zinc making them ideal for a wide variety of applications.
Features and Benefits
• Saddle clamps secured by screws
• Twin 45° cable entry
• Blanking plate for unused cable entries
• 4-40UNC jackscrews
• Robust nickel plated construction