Technical documents
Specifications
Brand
MH ConnectorsEthernet Connector Type
RJ14 Connector
Gender
Male
Mounting Type
Cable Mount
Number Of Ways
6P/4C
Shield Type
Unshielded
Orientation
Straight
Length
9.37mm
Width
9.65mm
Depth
13.34mm
Series
MHRJ
Series Number
6510-0104
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Modular Plugs 6 Pole
A range of 6 Pole Modular Plugs from MH Connectors.
The body material of these RJ 6 Pole Modular Plugs is Polycarbonate UL94V-0 rated with 50 μinch Gold plated contacts. These Modular 6P Plugs can be crimped with standard crimp tools and have insulating contacts with a true knife blade.
MH Connectors Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MH ConnectorsEthernet Connector Type
RJ14 Connector
Gender
Male
Mounting Type
Cable Mount
Number Of Ways
6P/4C
Shield Type
Unshielded
Orientation
Straight
Length
9.37mm
Width
9.65mm
Depth
13.34mm
Series
MHRJ
Series Number
6510-0104
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Modular Plugs 6 Pole
A range of 6 Pole Modular Plugs from MH Connectors.
The body material of these RJ 6 Pole Modular Plugs is Polycarbonate UL94V-0 rated with 50 μinch Gold plated contacts. These Modular 6P Plugs can be crimped with standard crimp tools and have insulating contacts with a true knife blade.