MH Connectors MHTRI-M Series ABS Angled, Straight D Sub Backshell, 37 Way, Strain Relief

RS Stock No.: 311-9422Brand: MH ConnectorsManufacturers Part No.: MHTRI-37-M-KDistrelec Article No.: 11065571
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

37

Housing Material

ABS

D-Sub Shell Size

C

Body Orientation

Angled, Straight

Colour

Silver

Strain Relief

Yes

Series

MHTRI-M

Distrelec Product Id

11065571

Country of Origin

United Kingdom

Product details

Multi-Entry Metallised Backshells

Backshells for D connectors, enabling top cable entry on the 9 way and top and side entry on the 15, 25 and 37 way versions
Supplied with jackscrews and strain relief hardware

Maximum Cable Diameter:
9 Way 5.84mm
15 Way 8.63mm
25 Way 10.16mm
37 Way 10.54mm

Stock information temporarily unavailable.

P.O.A.

MH Connectors MHTRI-M Series ABS Angled, Straight D Sub Backshell, 37 Way, Strain Relief

P.O.A.

MH Connectors MHTRI-M Series ABS Angled, Straight D Sub Backshell, 37 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

37

Housing Material

ABS

D-Sub Shell Size

C

Body Orientation

Angled, Straight

Colour

Silver

Strain Relief

Yes

Series

MHTRI-M

Distrelec Product Id

11065571

Country of Origin

United Kingdom

Product details

Multi-Entry Metallised Backshells

Backshells for D connectors, enabling top cable entry on the 9 way and top and side entry on the 15, 25 and 37 way versions
Supplied with jackscrews and strain relief hardware

Maximum Cable Diameter:
9 Way 5.84mm
15 Way 8.63mm
25 Way 10.16mm
37 Way 10.54mm