MHH Engineering Dial Measuring Hex Torque Screwdriver, 1 → 5Nm, 1/4 in Drive, ±6 % Accuracy - With RS Calibration
Technical documents
Specifications
Brand
MHH EngineeringTorque Range
1 → 5Nm
Type
Dial Measuring
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
250 mm
Accuracy
±6 %
Blade Material
Stainless Steel
Calibrated
RSCAL
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
MHH Engineering Dial Measuring Hex Torque Screwdriver, 1 → 5Nm, 1/4 in Drive, ±6 % Accuracy - With RS Calibration
Calibration type
RS Calibration
1
P.O.A.
MHH Engineering Dial Measuring Hex Torque Screwdriver, 1 → 5Nm, 1/4 in Drive, ±6 % Accuracy - With RS Calibration
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MHH EngineeringTorque Range
1 → 5Nm
Type
Dial Measuring
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
250 mm
Accuracy
±6 %
Blade Material
Stainless Steel
Calibrated
RSCAL
Country of Origin
United Kingdom