Micrel , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TLI

RS Stock No.: 727-2583Brand: MicrelManufacturers Part No.: KSZ8041TLI
brand-logo
View all in Physical Layer Transceivers

Technical documents

Specifications

Brand

Micrel

Standard Supported

IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

You may be interested in

P.O.A.

Micrel , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TLI
Select packaging type

P.O.A.

Micrel , 1-Channel Ethernet Transceiver 48-Pin TQFP, KSZ8041TLI

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Micrel

Standard Supported

IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

You may be interested in