Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Micrel , 1-Channel Physical Layer Transceiver 48-Pin LQFP, KSZ8721BL TR

RS Stock No.: 727-2599Brand: MicrelManufacturers Part No.: KSZ8721BL TR
brand-logo
View all in Physical Layer Transceivers

Technical documents

Specifications

Brand

Micrel

Standard Supported

100BASE-FX, 100BASE-TX, 10BASE-T

Number of Channels per Chip

1

Typical Data Rate

10 Mbit/s, 100 Mbit/s

Typical Operating Supply Voltage

2.5 V, 3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.4mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Stock information temporarily unavailable.

P.O.A.

Micrel , 1-Channel Physical Layer Transceiver 48-Pin LQFP, KSZ8721BL TR
Select packaging type

P.O.A.

Micrel , 1-Channel Physical Layer Transceiver 48-Pin LQFP, KSZ8721BL TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Micrel

Standard Supported

100BASE-FX, 100BASE-TX, 10BASE-T

Number of Channels per Chip

1

Typical Data Rate

10 Mbit/s, 100 Mbit/s

Typical Operating Supply Voltage

2.5 V, 3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.4mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip