Micrel , 1-Channel Physical Layer Transceiver 48-Pin LQFP, KSZ8721BL

RS Stock No.: 453-362Brand: MicrelManufacturers Part No.: KSZ8721BL
brand-logo
View all in Physical Layer Transceivers

Technical documents

Specifications

Brand

Micrel

Standard Supported

100BASE-FX, 100BASE-TX, 10BASE-T

Number of Channels per Chip

1

Typical Data Rate

10 Mbit/s, 100 Mbit/s

Typical Operating Supply Voltage

2.5 V, 3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.4mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Micrel , 1-Channel Physical Layer Transceiver 48-Pin LQFP, KSZ8721BL
Select packaging type

P.O.A.

Micrel , 1-Channel Physical Layer Transceiver 48-Pin LQFP, KSZ8721BL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Micrel

Standard Supported

100BASE-FX, 100BASE-TX, 10BASE-T

Number of Channels per Chip

1

Typical Data Rate

10 Mbit/s, 100 Mbit/s

Typical Operating Supply Voltage

2.5 V, 3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.4mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

You may be interested in