Micrel KSZ8895MQXIA Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP

RS Stock No.: 885-5962Brand: MicrelManufacturers Part No.: KSZ8895MQXIA
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Brand

Micrel

Fibre Support

Yes

Number of Ports

5

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

20 x 14 x 2.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

20mm

Height

2.9mm

Width

14mm

Country of Origin

Taiwan, Province Of China

Product details

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip

Stock information temporarily unavailable.

P.O.A.

Micrel KSZ8895MQXIA Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP

P.O.A.

Micrel KSZ8895MQXIA Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 1.8 V, 2.5 V, 3.3 V, 128-Pin PQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Micrel

Fibre Support

Yes

Number of Ports

5

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

20 x 14 x 2.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

20mm

Height

2.9mm

Width

14mm

Country of Origin

Taiwan, Province Of China

Product details

Ethernet Switches, Micrel Inc

Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.

Ethernet Communications - Microchip