Technical documents
Specifications
Brand
MicrelFibre Support
Yes
Number of Ports
3
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 3.3 V
Dimensions
20 x 14 x 2.72mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
20mm
Height
2.72mm
Width
14mm
Product details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrelFibre Support
Yes
Number of Ports
3
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 3.3 V
Dimensions
20 x 14 x 2.72mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
20mm
Height
2.72mm
Width
14mm
Product details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
