Technical documents
Specifications
Brand
MicrelSwitch On Resistance
90mΩ
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 3.99 x 1.63mm
Stock information temporarily unavailable.
P.O.A.
Micrel MIC2026-2YM Power Switch IC 8-Pin, SOIC
Select packaging type
Standard
5
P.O.A.
Micrel MIC2026-2YM Power Switch IC 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
MicrelSwitch On Resistance
90mΩ
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 3.99 x 1.63mm