Technical documents
Specifications
Brand
MicrelMounting Type
Surface Mount
Package Type
TSOT-23
Pin Count
6
Dimensions
2.9 x 1.6 x 0.87mm
Height
0.87mm
Maximum Operating Temperature
+125 °C
Length
2.9mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
You may be interested in
Microchip MIC2619YD6-TR, Boost Converter, Step Up 350mA Adjustable, 1.2 MHz 6-Pin, SOT-23Brand: Microchip
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Micrel MIC2619YD6, Boost Converter 6-Pin, TSOT-23
Select packaging type
Standard
1
P.O.A.
Micrel MIC2619YD6, Boost Converter 6-Pin, TSOT-23
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Microchip MIC2619YD6-TR, Boost Converter, Step Up 350mA Adjustable, 1.2 MHz 6-Pin, SOT-23Brand: Microchip
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
MicrelMounting Type
Surface Mount
Package Type
TSOT-23
Pin Count
6
Dimensions
2.9 x 1.6 x 0.87mm
Height
0.87mm
Maximum Operating Temperature
+125 °C
Length
2.9mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
You may be interested in
Microchip MIC2619YD6-TR, Boost Converter, Step Up 350mA Adjustable, 1.2 MHz 6-Pin, SOT-23Brand: Microchip
P.O.A.Each (In a Pack of 10) (ex VAT)