Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Micrel MIC5891YN 8-stage Through Hole Latched Driver, 16-Pin PDIP

RS Stock No.: 453-081Brand: MicrelManufacturers Part No.: MIC5891YN
brand-logo
View all in Counter ICs

Technical documents

Specifications

Brand

Micrel

Package Type

PDIP

Logic Function

Driver, Shift Register

Number of Stages

8

Mounting Type

Through Hole

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

5 V

Maximum Operating Supply Voltage

12 V

Dimensions

19.81 x 6.35 x 3.3mm

Length

19.81mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Height

3.3mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Micrel MIC5891YN 8-stage Through Hole Latched Driver, 16-Pin PDIP
Select packaging type

P.O.A.

Micrel MIC5891YN 8-stage Through Hole Latched Driver, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Micrel

Package Type

PDIP

Logic Function

Driver, Shift Register

Number of Stages

8

Mounting Type

Through Hole

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

5 V

Maximum Operating Supply Voltage

12 V

Dimensions

19.81 x 6.35 x 3.3mm

Length

19.81mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Height

3.3mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

You may be interested in