Micrel MIC94045YFL TR, High Side Switch Power Switch IC 4-Pin, MLF

RS Stock No.: 754-6483Brand: MicrelManufacturers Part No.: MIC94045YFL TR
brand-logo
View all in Home

Technical documents

Specifications

Brand

Micrel

Power Switch Type

High Side Switch

Switch On Resistance

160mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

4

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.2 x 1.2 x 0.7mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Micrel MIC94045YFL TR, High Side Switch Power Switch IC 4-Pin, MLF
Select packaging type

P.O.A.

Micrel MIC94045YFL TR, High Side Switch Power Switch IC 4-Pin, MLF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Micrel

Power Switch Type

High Side Switch

Switch On Resistance

160mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

4

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.2 x 1.2 x 0.7mm

You may be interested in