Technical documents
Specifications
Brand
MicrelLogic Family
CML, LVDS, LVPECL
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Output Type
LVDS
Logic Function
Level Translator
Dimensions
3 x 3 x 1.016mm
Maximum High Level Output Current
±10mA
Translation
CML to LVDS, LVPECL to LVDS, PECL to LVDS
Maximum Propagation Delay Time @ Maximum CL
700ps
Maximum Operating Supply Voltage
5.7 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
ECL Logic, Microchip
ECL (Emitter Coupled Logic) Logic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrelLogic Family
CML, LVDS, LVPECL
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Output Type
LVDS
Logic Function
Level Translator
Dimensions
3 x 3 x 1.016mm
Maximum High Level Output Current
±10mA
Translation
CML to LVDS, LVPECL to LVDS, PECL to LVDS
Maximum Propagation Delay Time @ Maximum CL
700ps
Maximum Operating Supply Voltage
5.7 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details