SY58035UMG, PLL Clock Generator 6, 32-Pin MLF

RS Stock No.: 823-0571Brand: MicrelManufacturers Part No.: SY58035UMG
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Brand

Micrel

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

32

Dimensions

5 x 5 x 0.8mm

Length

5mm

Width

5mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Product details

Clock Buffers, Microchip

Clock Generators/Buffers

Stock information temporarily unavailable.

P.O.A.

SY58035UMG, PLL Clock Generator 6, 32-Pin MLF

P.O.A.

SY58035UMG, PLL Clock Generator 6, 32-Pin MLF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Micrel

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

32

Dimensions

5 x 5 x 0.8mm

Length

5mm

Width

5mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Product details

Clock Buffers, Microchip

Clock Generators/Buffers