Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.9 x 0.9mm

RS Stock No.: 672-7622Brand: Micro CrystalManufacturers Part No.: CC4V-T1A 32.768kHz 12.5pF +-20ppm
brand-logo
View all in Crystal Units

Technical documents

Specifications

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

5mm

Width_SC_PC

1.9mm

Height

0.9mm

Dimensions

5 x 1.9 x 0.9mm

Frequency Tolerance

±20ppm

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

CC4V-T1A

Watch Crystals 32.768kHz

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.9 x 0.9mm
Select packaging type

P.O.A.

Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.9 x 0.9mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

5mm

Width_SC_PC

1.9mm

Height

0.9mm

Dimensions

5 x 1.9 x 0.9mm

Frequency Tolerance

±20ppm

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

CC4V-T1A

Watch Crystals 32.768kHz

You may be interested in