Technical documents
Specifications
Brand
Micro CrystalStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMD
Pin Count
2
Length
6mm
Width_SC_PC
2mm
Height
2mm
Dimensions
6 x 2 x 2mm
Frequency Tolerance
±20ppm
Series Resistance
60kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details
MS1V-T1K
Watch Crystals 32.768kHz
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Micro CrystalStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMD
Pin Count
2
Length
6mm
Width_SC_PC
2mm
Height
2mm
Dimensions
6 x 2 x 2mm
Frequency Tolerance
±20ppm
Series Resistance
60kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details