Micro-Measurements Strain Gauge, ±5% Range, 350Ω
Technical documents
Specifications
Brand
Micro-MeasurementsForce/ Load Measurement Range
±5%
Gauge Resistance
350Ω
Terminal Type
2 Element T Rosette
Housing Material
STC 13 Aluminium
Width
4.19mm
Gauge Length
3.18mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+175°C
Country of Origin
Israel
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Micro-Measurements Strain Gauge, ±5% Range, 350Ω
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Micro-Measurements Strain Gauge, ±5% Range, 350Ω
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Micro-MeasurementsForce/ Load Measurement Range
±5%
Gauge Resistance
350Ω
Terminal Type
2 Element T Rosette
Housing Material
STC 13 Aluminium
Width
4.19mm
Gauge Length
3.18mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+175°C
Country of Origin
Israel