Micro-Measurements Strain Gauge, ±5% Range, 350Ω

RS Stock No.: 223-6472Brand: Micro-MeasurementsManufacturers Part No.: MMF404264
View all in Strain Gauges

Technical documents

Specifications

Force/ Load Measurement Range

±5%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

4.57mm

Gauge Length

3.18mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+175°C

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Micro-Measurements Strain Gauge, ±5% Range, 350Ω

P.O.A.

Each (In a Pack of 5) (ex VAT)

Micro-Measurements Strain Gauge, ±5% Range, 350Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Force/ Load Measurement Range

±5%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

4.57mm

Gauge Length

3.18mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+175°C

Country of Origin

Israel